
7293 Piece(s) (Only while stocks last)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
150
-
€ 0.03
750
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 150
Total (€ 0.03 / piece)
€
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
470 Ω
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF4700A50203
Documents & Downloads
Datasheet
Datasheet 1583486 TRU COMPONENTS 1583486 TC-MF0W4FF4700A50203 Metal film resistor 470 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583486 TRU COMPONENTS 1583486 TC-MF0W4FF4700A50203 Metal film resistor 470 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)

