
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€
Technical specifications
- Material
ABS plastic
IP65
- Factory colour
White
- Length
255 mm
- Width
200 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 255 x 200 x 120 mm
- Type
TC-RB 255x200x120
- Plastic free packaging
Plastic-free packaging
- Product type
Fitting bracket
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2564444 TRU COMPONENTS TC-RB 255x200x120 TC-10257776 Fitting bracket ABS plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2564444 TRU COMPONENTS TC-RB 255x200x120 TC-10257776 Fitting bracket ABS plastic White 1 pc(s)










































