
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 61.34
5
3% = € 1.84
€ 59.50
10
5% = € 3.07
€ 58.27
50
10% = € 6.14
€ 55.20
100
20% = € 12.27
€ 49.07
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 61.34 / piece)
€
Technical specifications
- Type
Screw-type
- Type
SOT227
- Resistance
1 Ω
- Power rating
300 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm
- Length
38 mm
- Width
25 mm
- Height
11.8 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
2500 V
- Content
1 pc(s)
- Dim
(L x W x H) 38 x 25 x 11.8 mm
- RoHS-compliant
Yes
- Type
TCP300X-A1R00JTB
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 1623559 TRU COMPONENTS TCP300X-A1R00JTB High power resistor 1 Ω Screw-type SOT227 300 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1623559 TRU COMPONENTS TCP300X-A1R00JTB High power resistor 1 Ω Screw-type SOT227 300 W 5 % 1 pc(s)

