
Number
Highlights & Details
Universal cases
- Suitable for outdoor use; IK07
- This text is machine translated.
Our service for you
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
160 mm
- Height
90 mm
- Inside width
153.00 mm
- Inside height
84.00 mm
- Internal depth
224.00 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
TC-9065540
- Product type
Outdoor casing
Documents & Downloads
Datasheet
Datasheet 2266385 TRU COMPONENTS TC-9065540 Outdoor casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2266385 TRU COMPONENTS TC-9065540 Outdoor casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 2266385 TRU COMPONENTS TC-9065540 Outdoor casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 2266385 TRU COMPONENTS TC-9065540 Outdoor casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- Drawn-in seal
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), polycarbonate, light gray similar to RAL 7035











