
Number
Highlights & Details
Zener diode 500 mW
Our service for you
Technical specifications
- Type
TC-ZPD2.7
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Z voltage U(Z)
2.7 V
- Z voltage tolerance
+5 %
-5 %
- Power (max) P(TOT)
500 mW
- Impedance
75 Ω
- Impedance reference
5 mA
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+175 °C
- Configuration
1 diode
- Residual reverse leakage current
200 mA
- Uz (max.)
2.9 V
- Uz(min.)
2.5 V
- Enclosure
DO 35
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Product type
Zener diode
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1581885 TRU COMPONENTS Zener diode TC-ZPD2.7 Enclosure type (semiconductors) DO 35 Zener voltage 2.7 V Power (max) P(TOT) 500 mW
User & Safety Instructions
User & Safety Instructions 1581885 TRU COMPONENTS Zener diode TC-ZPD2.7 Enclosure type (semiconductors) DO 35 Zener voltage 2.7 V Power (max) P(TOT) 500 mW
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.60€ 5.40*
What kind of Zener Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































