
Highlights & Details
Trust Primo Wireless Mouse
- Thanks to the micro-USB receiver that can be stowed away anywhere mobile
- Wireless use up to 6 m distance
- Suitable for both left-handed and right-handed
Technical specifications
- Product type
Mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1600 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Factory colour
Black
- Width
55 mm
- Height
95 mm
- Depth
40 mm
- Weight
61 g
- Supported OS
Windows
Documents & Downloads
Datasheet
Datasheet 1387409 Trust Primo Wireless Mouse Mouse Radio Optical Black 3 Buttons 1600 dpi
User & Safety Instructions
User & Safety Instructions 1387409 Trust Primo Wireless Mouse Mouse Radio Optical Black 3 Buttons 1600 dpi
User & Safety Instructions 1387409 Trust Primo Wireless Mouse Mouse Radio Optical Black 3 Buttons 1600 dpi
User & Safety Instructions 1387409 Trust Primo Wireless Mouse Mouse Radio Optical Black 3 Buttons 1600 dpi
Description
· Suitable for left-handed and right-handed persons
· The rubber side grips provide for more comfort.
· The Stowable USB micro receiver can be stowed in the mouse, no matter whether traveling or at home
This text is machine translated.
Scope of delivery
- Wireless mouse
- USB micro-receiver
- 2 batteries size AAA
- User manual
System requirements
- Windows ® 10, 8, 7, Vista or XP
- Or Intel-based Mac with Mac OS X 10.5 (Leopard) or later
- Or Chrome OS
- USB port
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse






