
Highlights & Details
Urround / Sound Processor Maker 3 Extended
- Dual Extruder offers freedom even in highly complex objects
- Changeable Print cores provide for the perfect expressions in each material
- Print Core AA prints all common materials (PLA, ABS, Nylon, CPE, TPU)
- Print Core BB is optimized for water-soluble support material (PVA)
- More efficient work processes and high print quality
- LAN and integrated WIFI
- Real-time monitoring thanks to the built-in camera
- Automatic pressure bed calibration
- This text is machine translated.
Technical specifications
- Product type
3D printer
- Type
Extended (300 mm)
- Supported printing supplies
ABS
PVA
PLA
- Max. printing width (X)
215 mm
- Max. printing height (Y)
215 mm
- Printing depth (Z) max.
300 mm
- Printing pad features
Heatable
- Printing height (Z)
300 mm - 350 mm
- Extruder type
Dual
- Suitable for filament Ø
2.85 mm
- Range of uses (3D printers)
Industry & Trade
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.02 mm
- Interfaces
USB
Wi-Fi
LAN (10/100 Mbps)
- Factory colour
White
- Width
357 mm
- Height
488 mm
- Depth
338 mm
- Features
Dual nozzle (dual extruder)
- Dim
(W x H x D) 357 x 488 x 338 mm
Documents & Downloads
Datasheet
Datasheet 1528663 UltiMaker 3 Extended 3D printer Dual nozzle (dual extruder)
Datasheet 1528663 UltiMaker 3 Extended 3D printer Dual nozzle (dual extruder)
User & Safety Instructions
User & Safety Instructions 1528663 UltiMaker 3 Extended 3D printer Dual nozzle (dual extruder)
Conformity certificate
Conformity certificate 1528663 UltiMaker 3 Extended 3D printer Dual nozzle (dual extruder)
Description
This text is machine translated.
Scope of delivery
- 2 x AA 0.4 (1 x pre-installed print core in the print head)
- 1x Print core BB 0.4
- Glass Plate
- Cable Cover
- Coil holder with NFC cable
- Material Manual
- Filament Reel PLA (350 g)
- Filament Reel PVA (350 g)
- Ethernet cable
- USB memory key
- Glue stick
- Machine oil (X/Y axis)
- Magna lube (for Z axis)
- Screwdrivers
- XY calibration sheet
- Calibration instructions
- Quick start guide
- Power adapter
- Power Cables
- Test printout
























