With the Oven/Fryer Diamant, a culinary multi-talent enriches every kitchen! The compact kitchen assistant with its 3 cooking levels has 8 automatic programs to offer: Pizza, French fries, bread, skewer, steak, Cake, warming up and drying. 6 stainless steel heating elements provide for the perfect temperature between 40 and 230°C – and the diamond-shaped rear wall ensures better air circulation. In the spacious baking room you can also find pizzas up to approx. 26 cm in diameter. In accordance with the latest EU standard, the outer casing is energy-saving heat-insulated. On the large, digital touch-screen control panel, the desired program and a timer can be selected for 1 to 5 hours. The LED display informs about temperature and time. Through the large viewing window made of glass and the interior lighting one has the cooking process always in the best view. An acoustic finish signal ensures that nothing burns.The dishwasher-safe accessories leave nothing to be desired: In addition to a grille grate and a grille lifter, there is a baking tray, a frying basket, a rotating skewer with holding brackets – and inspiring recipes are integrated into the informative operating instructions.
This text is machine translated.