Uvex arc protect: Protection against the thermal discharge of an arc
When working on electrical equipment, hands are exposed to the greatest risk of causing burns due to arcing. The protective glove Uvex arc protect g1 offers secure protection against the thermal discharge of an arc. The modacrylic/cotton fabric is flame-resistant and protects the wearer against skin burns 2. Degrees. Moreover, the arcing glove can be combined with the Uvex Power protect V1000 electrician's glove.
General characteristics
The high flexibility of the glove offers a pleasant wearing comfort and a very good sense of touch.
Thermal protection
Certified according to Oeko-Tex Standard 100
Made in Germany
Protection glove made of modacrylic / cotton knit
Comfort features
Ergonomic Fit
Nice wearing comfort
Excellent touch and finger-tip feel
Excellent protection from thermal discharge
Protective features
Interference arc class 1 tested according to EN 61482-1-2 (box test)
Thermal protection according to EN 407
This text is machine translated.