
Number (Package size 5 pc(s))
Highlights & Details
Varta LITHIUM Coin CR2016 Blister 5
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR2 016
- Dim
(Ø x H) 20 mm x 1.6 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
87 mAh
- Height
1.6 mm
- (Ø)
20 mm
- Weight
1.8 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR2016
DL2016
ECR2016
KCR2016
KL2016
KECR2016
LM2016
5000LC
FA
SB-T11
Show more
- Content
5 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 1590062 Varta Button cell CR2 016 3 V 5 pc(s) 87 mAh Lithium LITHIUM Coin CR2016 Bli 5
User & Safety Instructions
User & Safety Instructions 1590062 Varta Button cell CR2 016 3 V 5 pc(s) 87 mAh Lithium LITHIUM Coin CR2016 Bli 5
Security datasheet
Security datasheet 1590062 Varta Button cell CR2 016 3 V 5 pc(s) 87 mAh Lithium LITHIUM Coin CR2016 Bli 5
Description
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
















