
Highlights & Details
Plug-in charger LCD plug including 4 ReadyToUse AA 2100 mAh rechargeable batteries
- Numerous safety mechanisms
- Space-saving
- USB output
- Includes 4 ReadyToUse AA 2100 mAh rechargeable batteries
Technical specifications
- Charging current USB output 900 mA
- Matching rechargeable battery
NiMH
- Suitable for battery size
AAA
AA
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- 9 V
1
- Operating voltage
220 - 240 V
- Max. charging current per slot
450 mA
- Charging current (AAA)
200 mA
- Charging current (AA)
450 mA
- 9 V battery charging current
34 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Graphic display
Battery voltage based auto switch-off
Timer settings
USB slot
- Average charging time for 9 V/150 mAh batteries
300 Min.
- Charging time for AAs
300 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
77 mm
- Height
115 mm
- Depth
57 mm
- Weight
138 g
- Dim
(W x H x D) 77 x 115 x 57 mm
- Product type
Charger for cylindrical cells
Documents & Downloads
Datasheet
Datasheet 1172037 Varta LCD Plug Charger for cylindrical cells NiMH AAA , AA , 9V PP3
User & Safety Instructions
User & Safety Instructions 1172037 Varta LCD Plug Charger for cylindrical cells NiMH AAA , AA , 9V PP3
User & Safety Instructions 1172037 Varta LCD Plug Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Conformity certificate
Conformity certificate 1172037 Varta LCD Plug Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Warranty Terms
Warranty Terms 1172037 Varta LCD Plug Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Description
This text is machine translated.
Features
- USB-output
- Minus-Delta-U cut-off
- Micro-processor controlled
- Pair-wise charging with AAA and AA rechargeable batteries
- Single-axis bay monitoring with 9 V block rechargeable battery
- Safety timer
- Short-circuit and polarity reversal protection
- Incorrect inserted and battery defect detection
- Clear LC-display
- Side finger intervention to take the rechargeable batteries out of the charger easily.
Scope of delivery
- Battery charger
- 4 AA rechargeable batteries
- User manual.
















