
Viewsonic VX3480-2K-PRO LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 HDMI™, USB A (USB 2.0), DisplayPort, Audi

Number
Highlights & Details
Viewsonic VX3480-2K-PRO LED
- Screen size 86.4 cm (34 inch) , 3440 x 1440 pEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, USB A (USB 2.0), DisplayPort, Audio 2.0 (3.5 mm jack)
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Brightness
300 cd/m²
- Static contrast ratio
4000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
USB A (USB 2.0)
DisplayPort
Audio 2.0 (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 2.0 ports
1 x
- Inclination
-5/+20
- Adjustable height
140 mm
- Swivel angle
45°
- Power consumption (standby)
0.50 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
804.20 mm
- Height
478.11 mm
- Depth
264.33 mm
- Weight
7.10 kg
- Dim
(W x H x D) 804.20 x 478.11 x 264.33 mm
- Screen size/position settings
Swivel
Height
- Display size
33 inch - 37 inch
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
32 kWh/year
- Power consumption (off)
0.30 W
- Power consumption (ON)
43 W
Documents & Downloads
Datasheet
Datasheet 3219881 Viewsonic VX3480-2K-PRO LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 HDMI™, USB A (USB 2.0), DisplayPort, Audi
User & Safety Instructions
User & Safety Instructions 3219881 Viewsonic VX3480-2K-PRO LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 HDMI™, USB A (USB 2.0), DisplayPort, Audi
Warranty Terms
Warranty Terms 3219881 Viewsonic VX3480-2K-PRO LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 HDMI™, USB A (USB 2.0), DisplayPort, Audi
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor

























