
Vishay Avalanche diode BYG22D-E3/TR Enclosure type (semiconductors) DO 214AC Reverse voltage U(R) 200 V Forward current
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.36
50
8% = € 0.03
€ 0.33
100
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.36 / piece)
€
Technical specifications
- Type
BYG22D-E3/TR
- Manufacturer
Vishay
- Manuf. code
VIS
- Forward voltage U(F)
1.1 V
- Forward voltage reference
2 A
- Operating temperature (min.)
-55 °C
- Operating temperature (max.)
+150 °C
- Enclosure
DO 214AC
- Mounting type
Surface-mount
- Forward current I(F)
2 A
- Reverse leakage current I(r)
1 µA
- Reverse leakage current I(r) reference
200 V
- Reverse recovery time T(rr)
25 ns
- Reverse voltage U(R)
200 V
- Product type
Avalanche diode
Documents & Downloads
Datasheet
Datasheet 564941 Vishay Avalanche diode BYG22D-E3/TR Enclosure type (semiconductors) DO 214AC Reverse voltage U(R) 200 V Forward current
User & Safety Instructions
User & Safety Instructions 564941 Vishay Avalanche diode BYG22D-E3/TR Enclosure type (semiconductors) DO 214AC Reverse voltage U(R) 200 V Forward current



