
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IRF9620PBF
TO 220
Vishay
VIS
P-channel
200 V
40 W
1.5 Ω
1.5 A
10 V
4 V
250 µA
22 nC
10 V
350 pF
25 V
-55 °C
Through-hole
+150 °C
Standard
200 V
1
1 pc(s)
P channel
3.5 A
-200 V/-3.5 A
MOSFET
Datasheet 162540 Vishay IRF9620PBF MOSFET 1 P-channel 40 W TO 220
User & Safety Instructions 162540 Vishay IRF9620PBF MOSFET 1 P-channel 40 W TO 220