
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.08
90
-
€ 0.08
150
12% = € 0.01
€ 0.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.08 / piece)
€
Technical specifications
- Type
BZX85C5V1-TR
- Manufacturer
Vishay
- Manuf. code
VIS
- Z voltage U(Z)
5.1 V
- Z voltage tolerance
+5 %
-5 %
- Power (max) P(TOT)
1.3 W
- Impedance
10 Ω
- Impedance reference
45 mA
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+175 °C
- Configuration
1 diode
- Residual reverse leakage current
200 mA
- Uz (max.)
5.4 V
- Uz(min.)
4.8 V
- Enclosure
DO 41
- Mounting type
Through-hole mounting
- Type
Z-diode 24 V
- Type
ZPY 5.1 V
- Casing
DO 41
- Product type
Zener diode
Documents & Downloads
Datasheet
Datasheet 180572 Vishay Zener diode BZX85C5V1-TR Enclosure type (semiconductors) DO 41 Zener voltage 5.1 V Power (max) P(TOT) 1.3 W
User & Safety Instructions
User & Safety Instructions 180572 Vishay Zener diode BZX85C5V1-TR Enclosure type (semiconductors) DO 41 Zener voltage 5.1 V Power (max) P(TOT) 1.3 W
Description
Hints
The Z-diode type "ZPY/ZY..." is fully adequate substitute for the types: ZD.../BZX 29.../BZX 85.../BZY 92../BZY 95.../BZY 96.../BZX 97... (Example: ZD 3.9 = ZPY 3.9). Housing DO 41.


