
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 2.34
6
7% = € 0.17
€ 2.17
10
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.34 / piece)
€
Highlights & Details
Vogt Verbindungstechnik 3424A 3424A Crimp cable lug 180 ° M12 16 mm² Hole Ø: 13 mm 1 pc(s)
- Hole Ø: 13 mm
- Cross section (max.): 16 mm²
Technical specifications
- Product type
Crimp cable lug
- max. cross section
16 mm²
- Thread size
M12
- Hole Ø
13 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
6
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 13 x 5.8 x 19 x 33 x 13 x 8.5 mm
- Manufacturer part #
3424A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 13 x 5.8 x 19 x 33 x 13 x 8.5 mm
- RoHS-compliant
Yes
- Type
3424A
- Material (details)
E-Cu sn
- Cross section
16 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730090 Vogt Verbindungstechnik 3424A 3424A Crimp cable lug 180 ° M12 16 mm² Hole Ø: 13 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730090 Vogt Verbindungstechnik 3424A 3424A Crimp cable lug 180 ° M12 16 mm² Hole Ø: 13 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper


