
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
2.8 mm
Blue
0.5 mm
No
Partially insulated
180°
Brass tin plated
1 pc(s)
2.50 mm²
sleeve
1.50 mm²
389905S
PVC
1.50 - 2.50 mm²
2.8 x 0.5 mm
389905S
Partially insulated
Brass, tin-plated
2.8 x 0.5 mm
1.5 - 2.5 mm²
-
Datasheet 736513 Vogt Verbindungstechnik 389905S Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially ins