
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.33
30
12% = € 0.04
€ 0.29
50
12% = € 0.04
€ 0.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€
Technical specifications
- Flammability class UL94 V2
- Product type
Insulation sleeve
- Factory colour
White
- Min. cross section
0.50 mm²
- max. cross section
1 mm²
- Content
1 pc(s)
- Type
4-pin
- Manufacturer part #
3938h4pa
- Material (details)
Polyamide
- Compatible with
6.3 mm blade terminal receptacle
- RoHS-compliant
Yes
- Type
3938h4pa
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1300924 Vogt Verbindungstechnik 3938h4pa Insulation sleeve White 0.50 mm² 1 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1300924 Vogt Verbindungstechnik 3938h4pa Insulation sleeve White 0.50 mm² 1 mm² 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































