
Highlights & Details
VOLTCRAFT Charge Manager CM2020 Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
- Impressive 16A of charging current in total
- RS-232 serial interface with PC
- Extensive charging and maintenance programs
Technical specifications
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
10
- AAA
8
- AA
8
- Size C
8
- Size D
8
- 9 V
2
- Operating voltage
100 - 240 V
- Discharge current
850 mA
- Max. charging current per slot
4000 mA
- Charging current (AAA)
700 mA
- Charging current (AA)
2000 mA
- Charging current (C)
4000 mA
- Charging current (mono)
4000 mA
- 9 V battery charging current
21 mA
- Charger features
Discharger function
Graphic display
Battery diagnostics
- Average charging time for 9 V/150 mAh batteries
430 Min.
- Charging time for AAs
60 Min.
- Width
330 mm
- Height
100 mm
- Depth
250 mm
- Dim
(W x H x D) 330 x 100 x 250 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 202020 VOLTCRAFT Charge Manager CM2020 Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 202020 VOLTCRAFT Charge Manager CM2020 Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 202020 VOLTCRAFT Charge Manager CM2020 Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Description
The Charge Manager 2020 ensures each battery is charged with the highest possible charging current through its unique power management technology. As a result, it is possible to charge 8 high current 2200 mAh AA batteries in just 1 hour, whilst guaranteeing 100% protection against overcharging.
At the centre of the Charge Manager 2020 is its integrated microcontroller, which allows a variety of programs for battery maintenance to be programmed: charge, discharge, check, cycle, revive. The serial interface allows data from the charger to be transmitted to a PC.
Features
- Five battery-care programs (Charge, discharge, check, cycle and alive)
- Switch-off criterion: Sensitive peak, Delta-T method and minus delta V process
- Automatic trickle charge
- Individual bay monitoring
- Incorrectly inserted or defective battery detection
- Refresh/discharge function for 'tired' batteries.
- Automatic battery recognition
- Fan control
- Large high contrast LC display
- Serial PC-interface
- Innovative technology and menu control
Scope of delivery
- Charge Manager
- Power cable
- User manual.









