
Number
Highlights & Details
IPC-2 round cell charger
- Intelligent ultra fast charging function (Max 2 A charging current)
- Output: NiMH/CD: DC 1.48 V Max. 1000 mA x 4, Li-ion: DC 4.2 V Max. 2000 mA x 1, LiFePO4: 3.65 V Max. 2000 mA x 1
- USB-C input
- Back light LCD display
- Compatible with NiMH/CD, Li-ion and LiFePO4 batteries, Max 72 mm length battery
- 0 V activation over-discharged Li-ion battery
Technical specifications
- Matching rechargeable battery
NiMH
NiCd
Li-ion
LiFePO
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAAA
AAA
AA
C
Sub C
A
10440
14500
14650
16340
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
4
- Operating voltage
5 V via USB
- Max. charging current per slot
2000 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Li-Ion/Li-Po charging current
2000 mA
- Charger features
Battery voltage based auto switch-off
Individual slot monitoring
Battery temperature monitoring
Timer settings
Faulty battery detection
Graphic display
- Length
130 mm
- Width
96 mm
- Height
33 mm
- Weight
168 g
- Dim
(L x W x H) 130 x 96 x 33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1997931 VOLTCRAFT IPC-2 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 146
Conformity certificate
Conformity certificate 1997931 VOLTCRAFT IPC-2 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 146
Warranty Terms
Warranty Terms 1997931 VOLTCRAFT IPC-2 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 146
Description
With this charger you can charge a variety of different batteries with NiMH, NiCd, Li-Ion and LiFePO4 technology. Numerous protection mechanisms ensure a safe and gentle charging of your batteries. In addition to numerous safety mechanisms for safe and gentle charging, the charger can be operated at almost any USB output. Thus you also have the possibility to use the charger in the vehicle or, for example, via a power bank.
This text is machine translated.
Features
- Back light LCD display show voltage, current, battery percentage power capacity, temperature, battery type and charging condition
- Over-charge protection
- Over-discharge protection
- Over-voltage protection
- Reverse polarity and short Circuit protection
Scope of delivery
- IPC-2
- USB-C charging cable
- User manual.







