
Number
Highlights & Details
Voltcraft PHT-01 ATC pH Meter Stick 0 - 14 pH
- One-point calibration
- Automatic temperature compensation
Technical specifications
- Calibration Type: One-point.
- Accuracy
0.01 pH
- Operating temperature
0 - 50 °C
- Resolution
0.01 pH
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 34 x 40 x 158 mm
- Weight
85 g
- Height
158 mm
- Length
34 mm
- Width
40 mm
- Chlorine reading range
- Conductivity reading range
- Copper reading range
- Nitrate reading range
- Nitrite reading range
- Phosphate reading range
- pH reading range
0 - 14 pH
- Opacity reading range
- Silicon reading range
- TDS reading range
- Temperature reading range
Manufacturer's standards (no certificate)
- Display
LCD
- Reading type
pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- pH reading range
0 - 14 pH
- Product type
pH meter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101121 Voltcraft PHT-01 ATC pH Meter Stick 0 - 14 pH
Conformity certificate
Conformity certificate 101121 Voltcraft PHT-01 ATC pH Meter Stick 0 - 14 pH
Security datasheet
Security datasheet 101121 Voltcraft PHT-01 ATC pH Meter Stick 0 - 14 pH
Warranty Terms
Warranty Terms 101121 Voltcraft PHT-01 ATC pH Meter Stick 0 - 14 pH
Description
The pH meter stick PHT-01 ATC is a state-of-the-art product and therefore meets the requirements of the current European and national guidelines. All the relevant documents have been deposited at the manufacturer.
Scope of delivery
- Preservation solution
- Calibration solution pH 7
- Battery (9 V block)
- Calibration screwdriver
- Preservation box
- Instructions for use.

