
Highlights & Details
Jump starter with capacitor, 12V/1000A
- Working temperature: -40°C to 65 °C
- Maintenance free
- Ultra-safe design with full protection
- Instant charging
- LCD display
- Easy to use
- Compact size
Technical specifications
- Dim
(L x W x H) 20 x 13.6 x 5.7 cm
- Product type
Quick start system
- Rechargeable via
Vehicle battery
- Features
Capacitor-based (no battery)
- Weight
1.009 kg
- Width
13.6 cm
- Height
5.7 cm
- Length
20 cm
- Peak current (12 V)
1000 A
- Jump start current (12 V)
500 A
- Cable Ø range
- Peak current (12 V)
1000 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799626 VOLTCRAFT Quick start system VC-12/1000A VC-13998130 Jump start current (12 V)=500 A Capacitor-based (no battery)
Warranty Terms
Warranty Terms 2799626 VOLTCRAFT Quick start system VC-12/1000A VC-13998130 Jump start current (12 V)=500 A Capacitor-based (no battery)
Description
This text is machine translated.
Features
- Lifespan: 10,000 cycles
- Reverse polarity protection
- Short circuit protection
Scope of delivery
- Main unit
- User manual





