
Number
Highlights & Details
Voltcraft VBM-85 Vibration tester
- Three measurements with one device: Acceleration, velocity and displacement
- Large LCD for measured value and status
- Choose from a range of different frequencies
- High-sensitivity probe for accurate measurements
- Long and short probes to cover a range of sites
- Magnetic mount
Technical specifications
- Collection of vibrations: Piezoelectric accelerometer
- Acceleration measurement range:
- 0.1 - 199.9 m/s2
- 0.1 - 199.9 m/s2 (peak value)
- Speed measurement range:
- 0.01 - 19.99 cm/s
- 0.01 - 19.99 cm/s (true valid value)
- Extent of displacement measurement:
- 0.001 - 1.999 mm
- 0.001 - 1.999 mm (peak value)
- Measurement error:
- ±5%+2dgts
- ±5%+2dgts
- Acceleration measurement frequency range:
- 10 HZ - 10 KHZ
- 10 HZ - 10 KHZ
- Speed measurement frequency range:
- 10 HZ - 1 KHZ
- 10 HZ - 1 KHZ
- Frequency range of the displacement measurement:
- 10HZ - 500HZ
- LCD display: 3 1/2-bit digit display
- Update time display: 1 second
- Power supply: 9V alkaline battery
- Switch-off circuit <= 50 UA
- Operating current <=50 mA
- Battery life: 20 hours continuous operation
- Battery voltage display: Battery voltage ≤ 6.4 V, display low voltage symbol
- Cable length: 2 m
- USB length 1 m
- Short probe size 20 mm
- Long probe size: 51 mm
- Compatible operating system:
- Windows vista
- Windows 7, 8, 10
- Dim
(L x W x H) 30 x 80 x 166 mm
- Weight
395 g
- Height
166 mm
- Length
30 mm
- Width
80 mm
- Display
LCD
- Reading type
Vibration
- Type
VBM-85
- Plastic free packaging
Plastic-free packaging
- Product type
Vibration tester
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267962 VOLTCRAFT VBM-85 Vibration tester +/-(5%+2)
Conformity certificate
Conformity certificate 2267962 VOLTCRAFT VBM-85 Vibration tester +/-(5%+2)
Warranty Terms
Warranty Terms 2267962 VOLTCRAFT VBM-85 Vibration tester +/-(5%+2)
Download
Download 2267962 VOLTCRAFT VBM-85 Vibration tester +/-(5%+2)
Download 2267962 VOLTCRAFT VBM-85 Vibration tester +/-(5%+2)
Description
Mechanical measurement of machines and plants
The VBM-85 vibration measuring device from Voltcraft is characterized by three types of measurement for professional use: Acceleration, speed and path. On the large LCD display of the test device the measured values and the measuring status can be read, in addition several frequencies can be selected. Thanks to the highly sensitive probe, exact measurements can be made at different locations. Another practical feature: After 10 minutes of non-operation, the measuring device switches off automatically. And turn off the LCD backlight manually: Simply press the corresponding button. The measuring device is delivered including magnetic base, long and short probe as well as a carrying case.
This text is machine translated.
Features
- Low battery indicator
- Auto power off
- LCD backlight
- Max value display
- USB communication
- Data hold
- Data storage
Scope of delivery
- VBM-85 tester
- USB interface cable
- Magnet pedestal
- Long probe
- Short probe
- Screw-on magnet
- Carrying box
- 1x 9 V battery
- PC software CD
- Manual






