
Number (Package size 400 pc(s))
Highlights & Details
PCB terminal strip
- Content 400 pc(s)
Technical specifications
- TERMINAL BLOCK STRIPS, ORANGE,
- Type
233-504
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
233
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
233-504
- Industrial packaging
Yes
- Content
400 pc(s)
- Nominal voltage
160 V
- Width
19.50 mm
- Height
13.90 mm
- Length
12.46 mm
Documents & Downloads
Datasheet
Datasheet 729101 WAGO 233-504 Spring-loaded terminal 0.50 mm² Number of pins 4 Orange 400 pc(s)
User & Safety Instructions
User & Safety Instructions 729101 WAGO 233-504 Spring-loaded terminal 0.50 mm² Number of pins 4 Orange 400 pc(s)



