
Number (Package size 40 pc(s))
Technical specifications
- PCB T.STR. 36 POL. 2,54 MM ORANGE
- Type
233-536
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
36
- Number of pins
36
- Series
233
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
233-536
- Industrial packaging
Yes
- Content
40 pc(s)
- Nominal voltage
160 V
- Width
93.74 mm
- Height
19.50 mm
- Length
13.90 mm
Documents & Downloads
Datasheet
Datasheet 729113 WAGO 233-536 Spring-loaded terminal 0.50 mm² Number of pins 36 Orange 40 pc(s)
User & Safety Instructions
User & Safety Instructions 729113 WAGO 233-536 Spring-loaded terminal 0.50 mm² Number of pins 36 Orange 40 pc(s)



