
Highlights & Details
1-conductor PCB terminal strip
- Content 20 pc(s)
Technical specifications
- PCB.MOD.T.BL. 2,5 SQMM 36 POL. GREY
- Type
235-436/331-000
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
36
- Number of pins
36
- Series
235
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.25 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
235-436/331-000
- Industrial packaging
Yes
- Content
20 pc(s)
- Nominal voltage
320 V
Documents & Downloads
Datasheet
Datasheet 729251 WAGO 235-436/331-000 Spring-loaded terminal 1.50 mm² Number of pins 36 Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 729251 WAGO 235-436/331-000 Spring-loaded terminal 1.50 mm² Number of pins 36 Grey 20 pc(s)




