
Number (Package size 140 pc(s))
Highlights & Details
2-conductor PCB terminal strip
- Content 140 pc(s)
Technical specifications
- PCB.MOD.T.BL. 2X0,75SQMM 6 POL. GREY
- Type
235-456
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
235
- Min. stripping length
13 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.25 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
0.34 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
235-456
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
320 V
- Width
31.50 mm
- Height
12.80 mm
- Length
12.50 mm
Documents & Downloads
Datasheet
Datasheet 729270 WAGO 235-456 Spring-loaded terminal 0.34 mm² Number of pins 6 Grey 140 pc(s)
User & Safety Instructions
User & Safety Instructions 729270 WAGO 235-456 Spring-loaded terminal 0.34 mm² Number of pins 6 Grey 140 pc(s)



