
Technical specifications
- BORNE MODULE CI/1C/3.81MM/POUSS
- Type
235-776
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
3.81 mm
- Pins per row
1
- Number of pins
1
- Series
235
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.75 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Yellow
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
235-776
- Industrial packaging
Yes
- Content
800 pc(s)
- Nominal voltage
320 V
- Width
19.10 mm
- Height
12.50 mm
- Length
5.30 mm
Documents & Downloads
Datasheet
Datasheet 729452 WAGO 235-776 Spring-loaded terminal 1.50 mm² Number of pins 1 Yellow 800 pc(s)
User & Safety Instructions
User & Safety Instructions 729452 WAGO 235-776 Spring-loaded terminal 1.50 mm² Number of pins 1 Yellow 800 pc(s)




