
Number (Package size 140 pc(s))
Technical specifications
- GDS-KLEMME 2,5 QMM 6-POL.5MM REFLOW
- Type
236-406/334-604
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
236
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Black
- Wire protection
Yes
- Manufacturer part #
236-406/334-604
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
320 V
- Width
32.30 mm
- Height
16.60 mm
- Length
14.00 mm
Documents & Downloads
Datasheet
Datasheet 729606 WAGO 236-406/334-604 Spring-loaded terminal 2.50 mm² Number of pins 6 Black 140 pc(s)
User & Safety Instructions
User & Safety Instructions 729606 WAGO 236-406/334-604 Spring-loaded terminal 2.50 mm² Number of pins 6 Black 140 pc(s)





