
Number (Package size 60 pc(s))
Technical specifications
- GDS-KLEMME 16-POL M.LÖTSTIFT LI-GRAU
- Type
236-416/332-009/999-950
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
16
- Number of pins
16
- Series
236
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Light grey
- Wire protection
Yes
- Manufacturer part #
236-416/332-009/999-950
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
320 V
- Width
82.30 mm
- Height
18.50 mm
- Length
14.00 mm
Documents & Downloads
Datasheet
Datasheet 729621 WAGO 236-416/332-009/999-950 Spring-loaded terminal 2.50 mm² Number of pins 16 Light grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 729621 WAGO 236-416/332-009/999-950 Spring-loaded terminal 2.50 mm² Number of pins 16 Light grey 60 pc(s)



