
Number (Package size 200 pc(s))
Highlights & Details
Ex e II PCB terminal strip
- Content 200 pc(s)
Technical specifications
- GDS-KLEMME 2,5 QMM 2-POL.10MM L-GRA
- Type
236-602/332-009/999-950
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
236
- Min. stripping length
7 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Light grey
- Wire protection
Yes
- Manufacturer part #
236-602/332-009/999-950
- Industrial packaging
Yes
- Content
200 pc(s)
- Nominal voltage
320 V
- Width
22.30 mm
- Height
18.50 mm
- Length
14.00 mm
Documents & Downloads
Datasheet
Datasheet 729672 WAGO 236-602/332-009/999-950 Spring-loaded terminal 2.50 mm² Number of pins 2 Light grey 200 pc(s)
User & Safety Instructions
User & Safety Instructions 729672 WAGO 236-602/332-009/999-950 Spring-loaded terminal 2.50 mm² Number of pins 2 Light grey 200 pc(s)



