
Number (Package size 20 pc(s))
Technical specifications
- PCB T.STRIP 2,5 SQMM 24 POL. 10 MM
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
24
- Number of pins
24
- Series
236
- Min. stripping length
5 mm
- Stripping length (max.)
13 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Content
20 pc(s)
- Depth
14 mm
- Height
17.00 mm
- Length
14.00 mm
- Width
242.30 mm
- Industrial packaging
Yes
- Manufacturer part #
236-624
- Type
236-624
- Nominal voltage
1000 V
- Weight
30.2 g
- Product type
Spring-loaded terminal
Documents & Downloads
Datasheet
Datasheet 729695 WAGO 236-624 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 729695 WAGO 236-624 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 20 pc(s)



