
Number (Package size 84 pc(s))
Technical specifications
- D/DECK TERM.STRIP/PUSH.BUTT.6-P GREY
- Type
250-706
- Product type
2-tier terminal
- Features
+ CAGE CLAMP®
+ actuator
- CS
5 mm
- No. of rows
2
- Pins per row
6
- Number of pins
12
- Series
250
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
250-706
- Industrial packaging
Yes
- Content
84 pc(s)
- Nominal voltage
320 V
- Width
31.20 mm
- Height
24.90 mm
- Length
21.70 mm
Documents & Downloads
Datasheet
Datasheet 746057 WAGO 250-706 2-tier terminal 1.00 mm² Number of pins 12 Grey 84 pc(s)
User & Safety Instructions
User & Safety Instructions 746057 WAGO 250-706 2-tier terminal 1.00 mm² Number of pins 12 Grey 84 pc(s)


