
Number (Package size 200 pc(s))
Total (€ 1.07 / piece)
€
Highlights & Details
2-conductor PCB terminal strip
- Content 200 pc(s)
Technical specifications
- 3 POS PCB STRIP
- Features
+ PUSH WIRE®
- CS
7.50 mm
7.62 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
254
- Min. stripping length
6 mm
- Stripping length (max.)
12 mm
- Connection
Spring-loaded terminal
Print
- Nominal current - rounded value
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
22
- Connector orientation
At an angle (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Content
200 pc(s)
- Height
20.50 mm
- Length
13.50 mm
- Width
24.00 mm
- Industrial packaging
Yes
- Manufacturer part #
254-253
- Type
254-253
- Nominal voltage
400 V
- Product type
Spring-loaded terminal
Documents & Downloads
Datasheet
Datasheet 746962 WAGO 254-253 Spring-loaded terminal Number of pins 3 Grey 200 pc(s)
User & Safety Instructions
User & Safety Instructions 746962 WAGO 254-253 Spring-loaded terminal Number of pins 3 Grey 200 pc(s)




