
Number (Package size 40 pc(s))
Highlights & Details
PCB terminal strip
- Content 40 pc(s)
Technical specifications
- TERM. STR. SOLDER. 24 POLES5/5.08 MM
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- Pins per row
24
- Number of pins
24
- Series
255
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Content
40 pc(s)
- Depth
18.3 mm
- Height
18.30 mm
- Length
18.20 mm
- Width
122.90 mm
- Industrial packaging
Yes
- Manufacturer part #
255-424
- Type
255-424
- Nominal voltage
320 V
- Weight
27.72 g
- Product type
Spring-loaded terminal
Documents & Downloads
Datasheet
Datasheet 747729 WAGO 255-424 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 40 pc(s)
User & Safety Instructions
User & Safety Instructions 747729 WAGO 255-424 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 40 pc(s)




