
Number (Package size 60 pc(s))
Technical specifications
- KL-LEISTE EINLÖTB. 9-POL. 7,5/7,62MM
- Type
256-509/000-009/999-950
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
7.62 mm
- No. of rows
1
- Pins per row
9
- Number of pins
9
- Series
256
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Light grey
- Wire protection
Yes
- Manufacturer part #
256-509/000-009/999-950
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
275 V
- Width
70.40 mm
- Height
22.20 mm
- Length
17.60 mm
Documents & Downloads
Datasheet
Datasheet 748704 WAGO 256-509/000-009/999-950 Spring-loaded terminal 2.50 mm² Number of pins 9 Light grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 748704 WAGO 256-509/000-009/999-950 Spring-loaded terminal 2.50 mm² Number of pins 9 Light grey 60 pc(s)



