
Number (Package size 100 pc(s))
Highlights & Details
PCB terminal strip
- Content 100 pc(s)
Technical specifications
- PCB TERMINAL BLOCK STRIP 4 WAY GREY
- Type
256-604
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
256
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
5.66 g
- Manufacturer part #
256-604
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
1000 V
- Width
42.90 mm
- Height
22.20 mm
- Length
17.60 mm
- Depth
17.6 mm
Documents & Downloads
Datasheet
Datasheet 748914 WAGO 256-604 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 748914 WAGO 256-604 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 100 pc(s)




