
Number (Package size 40 pc(s))
Technical specifications
- MOD PC STRIP-12 POS
- Type
256-612
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
256
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
16.732 g
- Manufacturer part #
256-612
- Industrial packaging
Yes
- Content
40 pc(s)
- Nominal voltage
1000 V
- Width
122.90 mm
- Height
22.20 mm
- Length
17.60 mm
- Depth
17.6 mm
Documents & Downloads
Datasheet
Datasheet 748997 WAGO 256-612 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 40 pc(s)
User & Safety Instructions
User & Safety Instructions 748997 WAGO 256-612 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 40 pc(s)




