
Number (Package size 400 pc(s))
Technical specifications
- PCB MOD.T.BL. LIHGT GREY W.LEVER
- Features
+ CAGE CLAMP®
- CS
7.50 mm
7.62 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
257
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Light grey
- Wire protection
Yes
- Content
400 pc(s)
- Depth
14.2 mm
- Height
14.20 mm
- Length
10.30 mm
- Width
24.40 mm
- Industrial packaging
Yes
- Manufacturer part #
257-753
- Type
257-753
- Nominal voltage
630 V
- Weight
1.378 g
- Product type
Spring-loaded terminal
Documents & Downloads
Datasheet
Datasheet 531695 WAGO 257-753 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)
User & Safety Instructions
User & Safety Instructions 531695 WAGO 257-753 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)





