
Sales and shipping:
Number (Package size 50 pc(s))
Total (€ 3.87 / piece)
€
Highlights & Details
2-conductor terminal strip
- 261-108/331-000
- Industrial packaging, pack of 50
Technical specifications
- 2-COND.PUSH BUTTON ONE SIDE 8-POLE
- Product type
Punch-down block
- Features
+ sleeve
One-sided + actuator
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
8
- Pins per row
2
- Number of pins
16
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-108/331-000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
261-108/331-000
- Dim
(W x H) 62.50 mm x 23.20 mm
- Width
62.50 mm
- Height
23.20 mm
- Contamination level
3
Documents & Downloads
Datasheet
Datasheet 532823 WAGO 261-108/331-000 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 532823 WAGO 261-108/331-000 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
On one side with lever, with mounting flanges for screw fixing methods, mounting hole Ø 3.2 mm, among other things, with mounting base 209-123 also on TS 35, 8-pin, gray.
This text is machine translated.
This text is machine translated.





