
WAGO 280-575 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
EAN:
Part number:
Item no:
Sales and shipping:
Number (Package size 50 pc(s))
Total (€ 8.05 / piece)
€
Highlights & Details
Actuator terminal block
- 280-575
- Industrial packaging, pack of 50
Technical specifications
- ACTUATOR T.BL.F.FUSE PLUG CONN.PE
- Features
+ PG connector
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
3
- Number of pins
4
- Factory colour
Grey
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Nominal voltage
125 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-575
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
WAGO GmbH & Co. KG
- Dim
(W x H) 5 mm x 63.50 mm
- Width
5 mm
- Height
63.50 mm
- Product type
Actuator terminal
Documents & Downloads
Datasheet
Datasheet 535902 WAGO 280-575 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 535902 WAGO 280-575 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With PE connection, for safety plug for phase protection, without cover plate, for solenoid valves, actuators, gray.
This text is machine translated.
This text is machine translated.












