

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
5
2
10
Grey
10 A
10 A
400 V
8 mm
9 mm
280-639
1 pc(s)
WAGO GmbH & Co. KG
(W x H) 27 mm x 28 mm
27 mm
28 mm
3
DIN rail (top hat rail) 35 mm
Grey
27
50 mm
28 mm
400 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
10
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
10 A
FALSE
Base terminal block
Datasheet 536038 WAGO 280-639 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 536038 WAGO 280-639 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s)