
Number
Technical specifications
- Color: light gray
- Cross-section 0.08 - 2.5 mm²
- AWG 28 - 14
- CAGE CLAMP ® connection:
- Stripping length: 8 - 9 mm
- Installation type: TS 35
- Operating temperature: 0 to + 55 °C
- Product type
PLC supply module
- Interfaces
Terminals
- Type
750-622
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-622
- Weight
48 g
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 191984 WAGO 750-622 PLC supply module 750-622 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191984 WAGO 750-622 PLC supply module 750-622 1 pc(s)
Description
This text is machine translated.










