
Number
Highlights & Details
Plug base with miniature switching relay
Technical specifications
- Type
788-608
- Contact type
1 change-over
- Contact material
AgNi + 5µ Au
- Nominal voltage
230 V AC
- Switching voltage (max.)
36 V DC
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Durability
3 x 107 Switching operations
IP20
- Max. temperature
+50 °C
- Min. temperature
-25 °C
- Length
86 mm
- Width
15 mm
- Height
54 mm
- Dim
(L x W x H) 86 x 15 x 54 mm
- Content
1 pc(s)
- RoHS-compliant
- Type
Plug base with miniature switching relay
- Nominal voltage (details)
230 V AC
- Nominal current (details)
50 mA
- Switching voltage
250 V/AC/36 V DC
- Dielectric strength
(Contact/coil) 5 kV/(open contact) 1 kV
- Type
788-608
- Ambient temperature
-25 - +50 °C
- Product type
Relay component
Documents & Downloads
Datasheet
Datasheet 504665 WAGO 788-608 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
Datasheet 504665 WAGO 788-608 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)

