
WAGO 870-540/281-410 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
EAN:
Part number:
Item no:
Sales and shipping:
Number (Package size 50 pc(s))
Total (€ 6.37 / piece)
€
Highlights & Details
Double level diode terminal
- WAGO GmbH & Co. KG
Technical specifications
- Product type
Dual port diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Stripping length (max.)
6 mm
- Manufacturer part #
870-540/281-410
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
WAGO GmbH & Co. KG
- Dim
(L x W x H) 5 x 5 x 40 mm
- Width
5 mm
- Height
40 mm
- Length
5 mm
- Weight
9.5 g
Documents & Downloads
Datasheet
Datasheet 655652 WAGO 870-540/281-410 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 655652 WAGO 870-540/281-410 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)











