
Number (Package size 100 pc(s))
Highlights & Details
Male connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- CLOSED END Male Connector 1X1 HOR.5M
- Connector type
Plug, right angle
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
12
- Total number of pins
12
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 12 x 63.2 x 12.2 mm
- Factory colour
Grey
- Height
12.2 mm
- Length
12 mm
- Width
63.2 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
231-442/001-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- Insulation material
Polyamide
- No. of rows
1
- Contact material
Cathode copper
- Case material
Polyamide
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 727810 WAGO Pin strip (standard) 300 Total number of pins 12 Contact spacing: 5 mm 231-442/001-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 727810 WAGO Pin strip (standard) 300 Total number of pins 12 Contact spacing: 5 mm 231-442/001-000 100 pc(s)


