
Number (Package size 10 pc(s))
Highlights & Details
Double pin header
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 24
Technical specifications
- 24POS DBL PIN Male Connector W/MT FT
- Connector type
Plug, straight
- Connector system
board-to-board
- Series
301
- CS
5 mm
- Pins per row
24
- Total number of pins
24
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
10 pc(s)
- Dim
(L x W x H) 42.5 x 123.2 x 22.5 mm
- Factory colour
Grey
- Height
22.5 mm
- Length
42.5 mm
- Width
123.2 mm
- Industrial packaging
Yes
- Connection
Jack connector
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Manufacturer part #
232-524/007-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- Insulation material
Polyamide
- No. of rows
1
- Contact material
Cathode copper
- Case material
Polyamide
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 728824 WAGO Pin strip (standard) 301 Total number of pins 24 Contact spacing: 5 mm 232-524/007-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 728824 WAGO Pin strip (standard) 301 Total number of pins 24 Contact spacing: 5 mm 232-524/007-000 10 pc(s)

