
Number (Package size 100 pc(s))
Highlights & Details
Male headers for double-deck assembly
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- DBL.DECK CLOSED END Male Connector.
- Connector type
Plug, right angle
- Connector system
wire-to-board
- Series
301
- CS
5.08 mm
- Pins per row
3
- Total number of pins
3
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 17 x 18.44 x 31 mm
- Factory colour
Orange
- Height
31 mm
- Length
17 mm
- Width
18.44 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
232-363
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- Insulation material
Polyamide
- No. of rows
1
- Contact material
Cathode copper
- Case material
Polyamide
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 728768 WAGO Pin strip (standard) 301 Total number of pins 3 Contact spacing: 5.08 mm 232-363 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728768 WAGO Pin strip (standard) 301 Total number of pins 3 Contact spacing: 5.08 mm 232-363 100 pc(s)


