
Number (Package size 50 pc(s))
Highlights & Details
Double pin header
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- DOUBLE PIN Male Connector 7,5MM 5 PO
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
board-to-board
- Series
301
- CS
7.50 mm
- Pins per row
5
- Total number of pins
5
- Width
38.2 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 42.5 x 38.2 x 22.5 mm
- Connection
Jack connector
- Case material
Polyamide
- Manufacturer part #
232-565/007-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
22.5 mm
- Length
42.5 mm
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
232-565/007-000
Documents & Downloads
Datasheet
Datasheet 728855 WAGO Pin strip (standard) 301 Total number of pins 5 Contact spacing: 7.50 mm 232-565/007-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728855 WAGO Pin strip (standard) 301 Total number of pins 5 Contact spacing: 7.50 mm 232-565/007-000 50 pc(s)



