
Number (Package size 50 pc(s))
Highlights & Details
Angled female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- ORANGE PLUG-RT ANGLE EXT LATCH .3"
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
732
- CS
7.62 mm
- Pins per row
6
- Total number of pins
6
- Width
45.58 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 22.75 x 45.58 x 23.90 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
732-126/026-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
23.90 mm
- Length
22.75 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
732-126/026-000
Documents & Downloads
Datasheet
Datasheet 543137 WAGO Socket housing cable 732 Total number of pins 6 Contact spacing: 7.62 mm 732-126/026-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 543137 WAGO Socket housing cable 732 Total number of pins 6 Contact spacing: 7.62 mm 732-126/026-000 50 pc(s)
Description
This text is machine translated.




